Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1642AIDR

DigiKey Part Number
296-41345-2-ND - Tape & Reel (TR)
296-41345-1-ND - Cut Tape (CT)
296-41345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1642AIDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1642AIDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA (x2 Channels)
Series
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
20V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
11 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,983
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥12.72800¥127.28
25¥11.59800¥289.95
100¥10.35400¥1,035.40
250¥9.76092¥2,440.23
500¥9.42648¥4,713.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.79875¥21,996.88
5,000¥8.61156¥43,057.80
7,500¥8.51784¥63,883.80
Manufacturers Standard Package