


AD5270BRMZ-20 | |
|---|---|
DigiKey Part Number | 505-AD5270BRMZ-20-ND |
Manufacturer | |
Manufacturer Product Number | AD5270BRMZ-20 |
Description | IC DGT RHE 20KOHM 1024TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5270BRMZ-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.74000 | ¥57.74 |
| 10 | ¥38.27400 | ¥382.74 |
| 50 | ¥30.07320 | ¥1,503.66 |
| 100 | ¥27.45630 | ¥2,745.63 |
| 250 | ¥24.63860 | ¥6,159.65 |
| 500 | ¥22.99078 | ¥11,495.39 |














