AD2S1210ASTZ | |
---|---|
DigiKey Part Number | 505-AD2S1210ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2S1210ASTZ |
Description | IC R/D CONV 10/12/14/16B 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R/D Converter 10, 12, 14, 16 b Serial, Parallel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD2S1210ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 10, 12, 14, 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.49000 | ¥232.49 |
10 | ¥214.44500 | ¥2,144.45 |
25 | ¥204.80680 | ¥5,120.17 |
80 | ¥183.12175 | ¥14,649.74 |
230 | ¥174.68813 | ¥40,178.27 |
440 | ¥166.25495 | ¥73,152.18 |