


DAC08CSZ-REEL | |
|---|---|
DigiKey Part Number | DAC08CSZ-REELTR-ND - Tape & Reel (TR) DAC08CSZ-REELCT-ND - Cut Tape (CT) DAC08CSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC08CSZ-REEL |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC08CSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 9V ~ 36V |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 150ns | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC0800LCM/NOPB | Texas Instruments | 203 | DAC0800LCM/NOPB-ND | ¥29.44000 | Similar |
| DAC0800LCMX/NOPB | Texas Instruments | 1,514 | DAC0800LCMX/NOPBCT-ND | ¥24.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥28.63900 | ¥286.39 |
| 25 | ¥26.36160 | ¥659.04 |
| 100 | ¥23.85980 | ¥2,385.98 |
| 250 | ¥22.66576 | ¥5,666.44 |
| 500 | ¥22.64904 | ¥11,324.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.72874 | ¥51,821.85 |

