AD2428WCCSZ02 | ||
---|---|---|
DigiKey Part Number | 505-AD2428WCCSZ02-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2428WCCSZ02 | |
Description | A2B MASTER/SLAVE 4XPDM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3.7V ~ 9V | |
Operating Temperature | -40°C ~ 125°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.84000 | ¥718.40 |
25 | ¥68.49880 | ¥1,712.47 |
124 | ¥59.47806 | ¥7,375.28 |
248 | ¥56.80472 | ¥14,087.57 |
496 | ¥51.79254 | ¥25,689.10 |
992 | ¥45.10962 | ¥44,748.74 |