ML22620TBZ0BX | ||
---|---|---|
DigiKey Part Number | 846-ML22620TBZ0BXTR-ND - Tape & Reel (TR) 846-ML22620TBZ0BXCT-ND - Cut Tape (CT) 846-ML22620TBZ0BXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ML22620TBZ0BX | |
Description | SPEECH SYNTHESIS LSI FOR CONSUME | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.91100 | ¥539.11 |
25 | ¥51.40040 | ¥1,285.01 |
100 | ¥44.63010 | ¥4,463.01 |
250 | ¥42.62456 | ¥10,656.14 |
500 | ¥38.86370 | ¥19,431.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.84895 | ¥33,848.95 |
2,000 | ¥32.59530 | ¥65,190.60 |