AD2426WCCSZ01 | ||
---|---|---|
DigiKey Part Number | 505-AD2426WCCSZ01-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2426WCCSZ01 | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65600 | ¥536.56 |
25 | ¥51.16400 | ¥1,279.10 |
80 | ¥44.42388 | ¥3,553.91 |
230 | ¥42.42735 | ¥9,758.29 |
440 | ¥38.68375 | ¥17,020.85 |
945 | ¥33.69229 | ¥31,839.21 |
2,400 | ¥32.44440 | ¥77,866.56 |