AD2427BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD2427BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2427BCPZ | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.52200 | ¥515.22 |
25 | ¥49.12160 | ¥1,228.04 |
80 | ¥42.65275 | ¥3,412.22 |
230 | ¥40.73587 | ¥9,369.25 |
440 | ¥37.14152 | ¥16,342.27 |
945 | ¥32.34909 | ¥30,569.89 |
2,400 | ¥31.15095 | ¥74,762.28 |