AD2427KCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD2427KCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2427KCPZ | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥49.02600 | ¥490.26 |
25 | ¥46.74400 | ¥1,168.60 |
80 | ¥40.58700 | ¥3,246.96 |
230 | ¥38.76239 | ¥8,915.35 |
440 | ¥35.34236 | ¥15,550.64 |
945 | ¥30.78201 | ¥29,089.00 |
2,400 | ¥29.64190 | ¥71,140.56 |