AD2428KCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD2428KCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2428KCPZ | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD2428KCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
10 | ¥64.88700 | ¥648.87 |
25 | ¥61.87240 | ¥1,546.81 |
80 | ¥53.72200 | ¥4,297.76 |
230 | ¥51.30735 | ¥11,800.69 |
440 | ¥46.78023 | ¥20,583.30 |
945 | ¥40.74416 | ¥38,503.23 |