AD2426KCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD2426KCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2426KCPZ | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74100 | ¥447.41 |
25 | ¥42.66240 | ¥1,066.56 |
80 | ¥37.04463 | ¥2,963.57 |
230 | ¥35.37943 | ¥8,137.27 |
440 | ¥32.25789 | ¥14,193.47 |
945 | ¥28.09551 | ¥26,550.26 |
2,400 | ¥27.05497 | ¥64,931.93 |