Audio Audio Receiver 1 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIR9001IPWQ1

DigiKey Part Number
296-22152-5-ND
Manufacturer
Manufacturer Product Number
DIR9001IPWQ1
Description
IC AUDIO RX 1-CH 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Receiver 1 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DIR9001IPWQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Specifications
28kHz ~ 108kHz
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Function
Audio Receiver
Qualification
AEC-Q100
Applications
Audio, Musical Instruments
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Channels
1
Supplier Device Package
28-TSSOP
Interface
I2S
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20,594 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥33.67335¥6,734.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

20,594In Stock
Ships from Rochester Electronics, LLC