Audio Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Applications | Number of Channels | Interface | Voltage - Supply | Operating Temperature | Specifications | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,585 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.23198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Transceiver | Pre-Amplifier | 1 | Analog | 1.64V ~ 3.63V | -40°C ~ 85°C | - | Surface Mount | - | - | 6-XFBGA, WLCSP | 6-WLCSP (1.24x0.84) | ||
2,000 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,000 : ¥11.90984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Pre-Amplifier, Professional Audio | 1 | Analog | 4.5V ~ 24V, ±2.25V ~ ±12V | -40°C ~ 125°C (TA) | - | Surface Mount | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,971 In Stock | 1 : ¥54.10000 Cut Tape (CT) 2,000 : ¥27.16104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Processor | Audio | 6 | I2C | 7V ~ 9.5V | -40°C ~ 85°C | - | Surface Mount | Automotive | AEC-Q100 | 40-SSOP (0.213", 5.40mm Width) | 40-SSOP-B | ||
478 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,000 : ¥33.84895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio Signal Processor | Audio Systems | 4 | SPI | 2.7V ~ 5.5V | -40°C ~ 105°C (TA) | - | Surface Mount | Automotive | AEC-Q100 | 32-TQFP | 32-TQFP (7x7) | ||
341 In Stock 3,570 Factory | 1 : ¥67.15000 Tube | - | Tube | Active | Audio ADC/Amplifier | Audio | 4 | I2C, I2S, TDM | 6V ~ 18.5V | -40°C ~ 105°C (TA) | 115dB | Through Hole | Automotive | AEC-Q100 | 27-Flexiwatt, Formed Leads | 27-Flexiwatt (Vertical) | ||
4,472 In Stock | 1 : ¥78.07000 Cut Tape (CT) 2,000 : ¥40.61575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample Rate Converter | Digital Audio Interfacing | 2 | I2S, TDM | 3.3V | -45°C ~ 85°C (TA) | 4kHz ~ 212kHz | Surface Mount | Automotive | AEC-Q100 | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
490 In Stock | 1 : ¥59.44000 Tray | - | Tray | Active | Audio Transceiver | Audio | 1 | I2C, I2S | 3V ~ 3.63V | -40°C ~ 105°C | - | Surface Mount, Wettable Flank | Automotive | - | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-SS (5x5) |