SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70
Introducing Power by Linear

AD1580BKSZ-REEL7

DigiKey Part Number
505-AD1580BKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD1580BKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD1580BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1580BKSZ-REEL7
Description
IC VREF SHUNT 0.2% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 10 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.23000¥35.23
10¥22.76600¥227.66
25¥19.50600¥487.65
100¥15.82190¥1,582.19
250¥14.01244¥3,503.11
500¥12.89902¥6,449.51
1,000¥11.96656¥11,966.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.78397¥35,351.91
Manufacturers Standard Package