TMC6100-LA | |
---|---|
DigiKey Part Number | 175-TMC6100-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC6100-LA |
Description | GATE DRIVER IC, OPTIMIZED FOR BL |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 37-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 60V | |
Logic Voltage - VIL, VIH | 1.65V, 3.85V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 37-VFQFN Exposed Pad | |
Supplier Device Package | 37-QFN-EP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88900 | ¥378.89 |
25 | ¥35.82120 | ¥895.53 |
80 | ¥31.04563 | ¥2,483.65 |
416 | ¥29.45313 | ¥12,252.50 |
832 | ¥26.42820 | ¥21,988.26 |
1,248 | ¥22.28882 | ¥27,816.45 |