MAXQ1065GTC+ | |
---|---|
DigiKey Part Number | 505-MAXQ1065GTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ1065GTC+ |
Description | DEEPCOVER CRYPTO CONTROLLER T&R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ1065GTC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | MAXQ | |
Program Memory Type | FLASH (8kB) | |
Controller Series | MAXQ™ | |
RAM Size | - | |
Interface | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.66300 | ¥146.63 |
25 | ¥14.26560 | ¥356.64 |
40 | ¥14.19075 | ¥567.63 |
80 | ¥12.68525 | ¥1,014.82 |
230 | ¥12.64822 | ¥2,909.09 |
490 | ¥12.45722 | ¥6,104.04 |
980 | ¥11.92837 | ¥11,689.80 |
4,900 | ¥11.10568 | ¥54,417.83 |