DG4051EEN-T1-GE4 | ||
---|---|---|
DigiKey Part Number | DG4051EEN-T1-GE4TR-ND - Tape & Reel (TR) DG4051EEN-T1-GE4CT-ND - Cut Tape (CT) DG4051EEN-T1-GE4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG4051EEN-T1-GE4 | |
Description | IC MUX 8:1 78OHM 16MINIQFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 78Ohm 16-miniQFN (1.8x2.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | DG4051EEN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 308MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 9.2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
10 | ¥11.26000 | ¥112.60 |
25 | ¥10.62400 | ¥265.60 |
100 | ¥9.05100 | ¥905.10 |
250 | ¥8.49860 | ¥2,124.65 |
500 | ¥7.43620 | ¥3,718.10 |
1,000 | ¥6.16144 | ¥6,161.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.73650 | ¥17,209.50 |
6,000 | ¥5.52404 | ¥33,144.24 |
15,000 | ¥5.31158 | ¥79,673.70 |