MAXM15462AMB+T | ||
---|---|---|
DigiKey Part Number | MAXM15462AMB+TTR-ND - Tape & Reel (TR) MAXM15462AMB+TCT-ND - Cut Tape (CT) MAXM15462AMB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAXM15462AMB+T | |
Description | DC DC CONVERTER 0.9-5V | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 300mA 4.5V - 42V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MAXM15462AMB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.05500 | ¥520.55 |
25 | ¥49.63360 | ¥1,240.84 |
100 | ¥43.09580 | ¥4,309.58 |
250 | ¥41.15872 | ¥10,289.68 |
500 | ¥37.52706 | ¥18,763.53 |
1,000 | ¥32.68486 | ¥32,684.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.47431 | ¥78,685.77 |