SN65DP141RLJR | ||
---|---|---|
DigiKey Part Number | 296-44063-2-ND - Tape & Reel (TR) 296-44063-1-ND - Cut Tape (CT) 296-44063-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65DP141RLJR | |
Description | IC VIDEO REDRIVER 38WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Redriver IC GPIO, I2C 38-WQFN (5x7) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65DP141RLJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | - | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 2.37V ~ 3.46V | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-WQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥57.16100 | ¥571.61 |
25 | ¥54.50560 | ¥1,362.64 |
100 | ¥47.32620 | ¥4,732.62 |
250 | ¥45.19900 | ¥11,299.75 |
500 | ¥41.21082 | ¥20,605.41 |
1,000 | ¥35.89333 | ¥35,893.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.56396 | ¥103,691.88 |