
MAX98389EWE+T | |
|---|---|
DigiKey Part Number | 175-MAX98389EWE+TTR-ND - Tape & Reel (TR) 175-MAX98389EWE+TCT-ND - Cut Tape (CT) 175-MAX98389EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98389EWE+T |
Description | DIGITAL INPUT SLIM CLASS-D AMPLI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP (1.64x1.79) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98389EWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8.02W x 1 @ 4Ohm; 3.87W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5.5V, 5V ~ 10V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 16-WLP (1.64x1.79) | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.10800 | ¥141.08 |
| 25 | ¥12.87400 | ¥321.85 |
| 100 | ¥11.51940 | ¥1,151.94 |
| 250 | ¥10.87400 | ¥2,718.50 |
| 500 | ¥10.48484 | ¥5,242.42 |
| 1,000 | ¥10.16465 | ¥10,164.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.82663 | ¥24,566.58 |
| 5,000 | ¥9.62288 | ¥48,114.40 |
| 7,500 | ¥9.52083 | ¥71,406.23 |



