MAX9737ETG+T | ||
---|---|---|
DigiKey Part Number | MAX9737ETG+TTR-ND - Tape & Reel (TR) MAX9737ETG+TCT-ND - Cut Tape (CT) MAX9737ETG+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9737ETG+T | |
Description | IC AMP CLASS D MONO 13W 24TQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9737ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 13W x 1 @ 4Ohm | |
Voltage - Supply | 8V ~ 28V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.83600 | ¥268.36 |
25 | ¥25.37000 | ¥634.25 |
100 | ¥21.98870 | ¥2,198.87 |
250 | ¥20.86128 | ¥5,215.32 |
500 | ¥18.71878 | ¥9,359.39 |
1,000 | ¥15.78690 | ¥15,786.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.99756 | ¥37,493.90 |
5,000 | ¥14.43374 | ¥72,168.70 |