MAX9703ETJ+T | ||
---|---|---|
DigiKey Part Number | MAX9703ETJ+TTR-ND - Tape & Reel (TR) MAX9703ETJ+TCT-ND - Cut Tape (CT) MAX9703ETJ+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9703ETJ+T | |
Description | IC AMP CLASS D MONO 18W 32TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9703ETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 18W x 1 @ 16Ohm | |
Voltage - Supply | 10V ~ 25V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥32.05600 | ¥320.56 |
25 | ¥30.30160 | ¥757.54 |
100 | ¥26.26260 | ¥2,626.26 |
250 | ¥24.91600 | ¥6,229.00 |
500 | ¥22.35706 | ¥11,178.53 |
1,000 | ¥18.85530 | ¥18,855.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.91254 | ¥44,781.35 |