DS75U-C12+T&R | ||
---|---|---|
DigiKey Part Number | DS75U-C12+T&RTR-ND - Tape & Reel (TR) DS75U-C12+T&RCT-ND - Cut Tape (CT) DS75U-C12+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS75U-C12+T&R | |
Description | SENSOR DIGITAL -55C-125C 8UMAX | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DS75U-C12+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥20.89300 | ¥208.93 |
25 | ¥18.57280 | ¥464.32 |
50 | ¥17.64360 | ¥882.18 |
100 | ¥17.17970 | ¥1,717.97 |
500 | ¥14.39394 | ¥7,196.97 |
1,000 | ¥13.46530 | ¥13,465.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.00098 | ¥39,002.94 |
6,000 | ¥12.53666 | ¥75,219.96 |