MAX17112ETB+T | ||
---|---|---|
DigiKey Part Number | MAX17112ETB+TTR-ND - Tape & Reel (TR) MAX17112ETB+TCT-ND - Cut Tape (CT) MAX17112ETB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17112ETB+T | |
Description | IC CONV DC-DC STEP UP 10TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LCD Monitor, Notebook Display PMIC 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17112ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.93000 | ¥22.93 |
10 | ¥20.60900 | ¥206.09 |
25 | ¥19.48240 | ¥487.06 |
100 | ¥16.88410 | ¥1,688.41 |
250 | ¥16.01808 | ¥4,004.52 |
500 | ¥14.37308 | ¥7,186.54 |
1,000 | ¥12.12184 | ¥12,121.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.51579 | ¥28,789.48 |
5,000 | ¥11.08286 | ¥55,414.30 |