MAX9010EXT+T | ||
---|---|---|
DigiKey Part Number | MAX9010EXT+TTR-ND - Tape & Reel (TR) MAX9010EXT+TCT-ND - Cut Tape (CT) MAX9010EXT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9010EXT+T | |
Description | IC COMPARATOR 1 GEN PUR SC70-6 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose TTL SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9010EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 2.1mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.46210 | ¥1,746.21 |
250 | ¥16.56648 | ¥4,141.62 |
500 | ¥14.86516 | ¥7,432.58 |
1,000 | ¥12.53690 | ¥12,536.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.91006 | ¥29,775.15 |
5,000 | ¥11.46230 | ¥57,311.50 |