OPA992QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-OPA992QDBVRQ1TR-ND - Tape & Reel (TR) 296-OPA992QDBVRQ1CT-ND - Cut Tape (CT) 296-OPA992QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA992QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE, 40-V, 10-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA992QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.34800 | ¥183.48 |
25 | ¥17.30840 | ¥432.71 |
100 | ¥14.74650 | ¥1,474.65 |
250 | ¥13.84688 | ¥3,461.72 |
500 | ¥12.11584 | ¥6,057.92 |
1,000 | ¥10.03888 | ¥10,038.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.34653 | ¥28,039.59 |
6,000 | ¥9.00036 | ¥54,002.16 |