TLV9161QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9161QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9161QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9161QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9161QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE, 16-V 11-MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9161QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.54400 | ¥125.44 |
25 | ¥11.83440 | ¥295.86 |
100 | ¥10.08440 | ¥1,008.44 |
250 | ¥9.46900 | ¥2,367.25 |
500 | ¥8.28520 | ¥4,142.60 |
1,000 | ¥6.86490 | ¥6,864.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39147 | ¥19,174.41 |
6,000 | ¥6.15474 | ¥36,928.44 |