
LMC7101ILT | |
|---|---|
DigiKey Part Number | 497-LMC7101ILTTR-ND - Tape & Reel (TR) 497-LMC7101ILTCT-ND - Cut Tape (CT) 497-LMC7101ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101ILT |
Description | IC SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101ILT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 92 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.34880 | ¥58.72 |
| 100 | ¥2.03520 | ¥203.52 |
| 250 | ¥1.88556 | ¥471.39 |
| 500 | ¥1.79558 | ¥897.79 |
| 1,000 | ¥1.72148 | ¥1,721.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62996 | ¥4,889.88 |
| 6,000 | ¥1.58515 | ¥9,510.90 |
| 9,000 | ¥1.56272 | ¥14,064.48 |
| 15,000 | ¥1.53787 | ¥23,068.05 |
| 21,000 | ¥1.52333 | ¥31,989.93 |
| 30,000 | ¥1.50936 | ¥45,280.80 |


