
LMC7101BYM5-TR | |
|---|---|
DigiKey Part Number | 576-2575-2-ND - Tape & Reel (TR) 576-2575-1-ND - Cut Tape (CT) 576-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101BYM5-TR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101BYM5-TR Models |
Category | Voltage - Input Offset 0.11 mV |
Mfr | Current - Supply 800µA |
Series | Current - Output / Channel 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.3V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 25 | ¥4.13480 | ¥103.37 |
| 100 | ¥3.80420 | ¥380.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.80420 | ¥11,412.60 |



