VCAN33A2-03SHE3-08 | |
---|---|
DigiKey Part Number | 112-VCAN33A2-03SHE3-08TR-ND - Tape & Reel (TR) 112-VCAN33A2-03SHE3-08CT-ND - Cut Tape (CT) 112-VCAN33A2-03SHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03SHE3-08 |
Description | TVS DIODE 33VWM 56VC SOT23-3 |
Customer Reference | |
Detailed Description | 56V Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.64263 | ¥9,639.45 |
30,000 | ¥0.63434 | ¥19,030.20 |
75,000 | ¥0.53898 | ¥40,423.50 |
150,000 | ¥0.51825 | ¥77,737.50 |