MAX870EUK+T | ||
---|---|---|
DigiKey Part Number | MAX870EUK+TTR-ND - Tape & Reel (TR) MAX870EUK+TCT-ND - Cut Tape (CT) MAX870EUK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX870EUK+T | |
Description | IC REG CHRG PUMP LCD 1OUT SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX870EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Charge Pump, LCD | |
Voltage - Input | 1.4V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | -1.4V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.53100 | ¥465.31 |
25 | ¥44.36320 | ¥1,109.08 |
100 | ¥38.52070 | ¥3,852.07 |
250 | ¥36.78904 | ¥9,197.26 |
500 | ¥33.54306 | ¥16,771.53 |
1,000 | ¥29.21493 | ¥29,214.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.13284 | ¥70,332.10 |