
TS3011IYCT | |
|---|---|
DigiKey Part Number | 497-TS3011IYCTTR-ND - Tape & Reel (TR) 497-TS3011IYCT-ND - Cut Tape (CT) 497-TS3011IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011IYCT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 910µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 79dB PSRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.59500 | ¥125.95 |
| 25 | ¥11.47840 | ¥286.96 |
| 100 | ¥10.25020 | ¥1,025.02 |
| 250 | ¥9.66520 | ¥2,416.30 |
| 500 | ¥9.31226 | ¥4,656.13 |
| 1,000 | ¥9.02199 | ¥9,021.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.66334 | ¥25,990.02 |
| 6,000 | ¥8.48789 | ¥50,927.34 |
| 9,000 | ¥8.39997 | ¥75,599.73 |


