SPC02SXIN-RC | ||
---|---|---|
DigiKey Part Number | S9343-ND | |
Manufacturer | ||
Manufacturer Product Number | SPC02SXIN-RC | |
Description | CONN JUMPER SHORTING .100" GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.315" (8.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jumpers Catalog, .100" |
Environmental Information | |
HTML Datasheet | |
Product Drawings | SPC02SXIN-RC Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.09000 | ¥1.09 |
10 | ¥0.87500 | ¥8.75 |
25 | ¥0.72040 | ¥18.01 |
50 | ¥0.66660 | ¥33.33 |
100 | ¥0.64390 | ¥64.39 |
250 | ¥0.55520 | ¥138.80 |
500 | ¥0.53316 | ¥266.58 |
1,000 | ¥0.46649 | ¥466.49 |
3,000 | ¥0.42205 | ¥1,266.15 |
Attribute | Description |
---|---|
Other Names | S9343 SPC02SXINRC |
Standard Package | 1 |