SI1869DH-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI1869DH-T1-E3TR-ND - Tape & Reel (TR) SI1869DH-T1-E3CT-ND - Cut Tape (CT) SI1869DH-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1869DH-T1-E3 | |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 132mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.35280 | ¥235.28 |
500 | ¥1.83686 | ¥918.43 |
1,000 | ¥1.49305 | ¥1,493.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33468 | ¥4,004.04 |
6,000 | ¥1.26682 | ¥7,600.92 |
9,000 | ¥1.17632 | ¥10,586.88 |
30,000 | ¥1.14918 | ¥34,475.40 |