MAX845EUA+T | ||
---|---|---|
DigiKey Part Number | MAX845EUA+TTR-ND - Tape & Reel (TR) MAX845EUA+TCT-ND - Cut Tape (CT) MAX845EUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX845EUA+T | |
Description | IC DRVR TRANSF ISO 8-UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transformer Driver PMIC 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX845EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥45.38440 | ¥1,134.61 |
100 | ¥39.40570 | ¥3,940.57 |
250 | ¥37.63492 | ¥9,408.73 |
500 | ¥34.31408 | ¥17,157.04 |
1,000 | ¥29.88646 | ¥29,886.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.77961 | ¥71,949.03 |