
TPS7A0350PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0350PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0350PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0350PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0350PDBVR |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0350PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.22500 | ¥32.25 |
| 25 | ¥2.88120 | ¥72.03 |
| 100 | ¥2.50830 | ¥250.83 |
| 250 | ¥2.32948 | ¥582.37 |
| 500 | ¥2.22198 | ¥1,110.99 |
| 1,000 | ¥2.13349 | ¥2,133.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.82626 | ¥5,478.78 |
| 6,000 | ¥1.77707 | ¥10,662.42 |
| 9,000 | ¥1.75243 | ¥15,771.87 |
| 15,000 | ¥1.72513 | ¥25,876.95 |
| 21,000 | ¥1.70918 | ¥35,892.78 |
| 30,000 | ¥1.69384 | ¥50,815.20 |


