
MAX77596ETBB+T | |
|---|---|
DigiKey Part Number | MAX77596ETBB+TTR-ND - Tape & Reel (TR) MAX77596ETBB+TCT-ND - Cut Tape (CT) MAX77596ETBB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77596ETBB+T |
Description | IC REG BUCK 3.3V 300MA 10TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX77596ETBB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.75MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27900 | ¥102.79 |
| 25 | ¥9.34440 | ¥233.61 |
| 100 | ¥8.31580 | ¥831.58 |
| 250 | ¥7.82488 | ¥1,956.22 |
| 500 | ¥7.52900 | ¥3,764.50 |
| 1,000 | ¥7.28564 | ¥7,285.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.02861 | ¥17,571.52 |
| 5,000 | ¥6.87375 | ¥34,368.75 |
| 7,500 | ¥6.79618 | ¥50,971.35 |












