MAX6383XR28D2+T | |
---|---|
DigiKey Part Number | 175-MAX6383XR28D2+TTR-ND - Tape & Reel (TR) 175-MAX6383XR28D2+TCT-ND - Cut Tape (CT) 175-MAX6383XR28D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383XR28D2+T |
Description | IC MPU/RESET CIRC 2.80V SC70-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR28D2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11400 | ¥211.14 |
25 | ¥19.96200 | ¥499.05 |
100 | ¥17.30040 | ¥1,730.04 |
250 | ¥16.41280 | ¥4,103.20 |
500 | ¥14.72724 | ¥7,363.62 |
1,000 | ¥12.42058 | ¥12,420.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79956 | ¥29,498.90 |
5,000 | ¥11.35596 | ¥56,779.80 |