MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6037AAUK21+T

DigiKey Part Number
175-MAX6037AAUK21+TTR-ND - Tape & Reel (TR)
175-MAX6037AAUK21+TCT-ND - Cut Tape (CT)
175-MAX6037AAUK21+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6037AAUK21+T
Description
IC VREF SERIES 2.048V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6037AAUK21+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
11µVp-p
Noise - 10Hz to 10kHz
25µVrms
Voltage - Input
2.5V ~ 5.5V
Current - Supply
275µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,699
Factory Stock: 30,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
10¥36.81600¥368.16
25¥34.00080¥850.02
100¥30.90790¥3,090.79
250¥29.43332¥7,358.33
500¥28.54484¥14,272.42
1,000¥27.81340¥27,813.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.04132¥67,603.30
Manufacturers Standard Package