MAX489ESD+T | ||
---|---|---|
DigiKey Part Number | MAX489ESD+TR-ND - Tape & Reel (TR) MAX489ESD+CT-ND - Cut Tape (CT) MAX489ESD+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX489ESD+T | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX489ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21400 | ¥432.14 |
25 | ¥40.85640 | ¥1,021.41 |
100 | ¥35.40860 | ¥3,540.86 |
250 | ¥33.59264 | ¥8,398.16 |
500 | ¥30.14276 | ¥15,071.38 |
1,000 | ¥25.42156 | ¥25,421.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.15049 | ¥60,376.23 |