Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3040 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA80N10T-TRL | IXYS | 0 | 238-IXTA80N10T-TRLTR-ND | ¥20.28175 | Parametric Equivalent |
| NVB6411ANT4G | onsemi | 0 | NVB6411ANT4G-ND | ¥0.00000 | Direct |
| AOB1100L | Alpha & Omega Semiconductor Inc. | 0 | 785-1319-2-ND | ¥0.00000 | Similar |
| IRF8010STRLPBF | Infineon Technologies | 969 | IRF8010STRLPBFCT-ND | ¥36.53000 | Similar |
| IRFS4510TRLPBF | Infineon Technologies | 1,600 | 448-IRFS4510TRLPBFTR-ND | ¥10.57536 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.06000 | ¥47.06 |
| 50 | ¥24.60000 | ¥1,230.00 |
| 100 | ¥22.42570 | ¥2,242.57 |
| 500 | ¥18.61906 | ¥9,309.53 |
| 1,000 | ¥17.39685 | ¥17,396.85 |
| 2,000 | ¥16.46246 | ¥32,924.92 |








