
IRF8010STRLPBF | |
|---|---|
DigiKey Part Number | IRF8010STRLPBFTR-ND - Tape & Reel (TR) IRF8010STRLPBFCT-ND - Cut Tape (CT) IRF8010STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8010STRLPBF |
Description | MOSFET N-CH 100V 80A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 260W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF8010STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3830 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 260W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 45A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.25000 | ¥31.25 |
| 10 | ¥20.35900 | ¥203.59 |
| 100 | ¥14.14010 | ¥1,414.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥10.88723 | ¥8,709.78 |
| 1,600 | ¥10.12808 | ¥16,204.93 |
| 2,400 | ¥9.74148 | ¥23,379.55 |
| 4,000 | ¥9.30720 | ¥37,228.80 |
| 5,600 | ¥9.20688 | ¥51,558.53 |










