Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB1100L | |
|---|---|
DigiKey Part Number | 785-1319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB1100L |
Description | MOSFET N-CH 100V 8A/130A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 130A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4833 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 500W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-100E,118 | Nexperia USA Inc. | 5,681 | 1727-1087-1-ND | ¥27.29000 | Similar |
| FDB120N10 | onsemi | 34 | FDB120N10CT-ND | ¥26.55000 | Similar |
| HUF75645S3ST | onsemi | 8,158 | HUF75645S3STCT-ND | ¥33.74000 | Similar |
| HUFA75645S3S | onsemi | 1,296 | HUFA75645S3SCT-ND | ¥46.06000 | Similar |
| IPB70N10S3L12ATMA1 | Infineon Technologies | 4,632 | 448-IPB70N10S3L12ATMA1CT-ND | ¥35.64000 | Similar |










