MAX4741EKA+T | ||
---|---|---|
DigiKey Part Number | MAX4741EKA+TTR-ND - Tape & Reel (TR) MAX4741EKA+TCT-ND - Cut Tape (CT) MAX4741EKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4741EKA+T | |
Description | IC SW SPST-NOX2 800MOHM SOT23-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 1:1 800mOhm SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4741EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 16ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.96700 | ¥319.67 |
25 | ¥30.22360 | ¥755.59 |
100 | ¥26.19270 | ¥2,619.27 |
250 | ¥24.84936 | ¥6,212.34 |
500 | ¥22.29740 | ¥11,148.70 |
1,000 | ¥18.80499 | ¥18,804.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.86472 | ¥44,661.80 |