MAX4734EUB+T | |
---|---|
DigiKey Part Number | MAX4734EUB+TTR-ND - Tape & Reel (TR) MAX4734EUB+TCT-ND - Cut Tape (CT) MAX4734EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4734EUB+T |
Description | IC SWITCH SP4TX1 800MOHM 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 800mOhm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4734EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77200 | ¥317.72 |
25 | ¥30.03840 | ¥750.96 |
100 | ¥26.03270 | ¥2,603.27 |
250 | ¥24.69760 | ¥6,174.40 |
500 | ¥22.16108 | ¥11,080.54 |
1,000 | ¥18.69011 | ¥18,690.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.75560 | ¥44,389.00 |