MAX4634EUB+T | ||
---|---|---|
DigiKey Part Number | MAX4634EUB+TTR-ND - Tape & Reel (TR) MAX4634EUB+TCT-ND - Cut Tape (CT) MAX4634EUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4634EUB+T | |
Description | IC SWITCH SP4T X 1 4OHM 10UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4634EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 11ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 52pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34800 | ¥343.48 |
25 | ¥32.47280 | ¥811.82 |
100 | ¥28.14330 | ¥2,814.33 |
250 | ¥26.70008 | ¥6,675.02 |
500 | ¥23.95784 | ¥11,978.92 |
1,000 | ¥20.20534 | ¥20,205.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.19510 | ¥47,987.75 |