8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4732EUA+

DigiKey Part Number
MAX4732EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4732EUA+
Description
IC SWITCH SPST-NCX2 25OHM 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 25Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4732EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 11V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
85ns, 45ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
20pF, 20pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-108dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.95000¥23.95
10¥17.85400¥178.54
50¥15.42240¥771.12
100¥14.66880¥1,466.88
250¥13.87404¥3,468.51
500¥13.39478¥6,697.39
1,000¥13.00033¥13,000.33
2,500¥12.58401¥31,460.02
5,000¥12.33301¥61,665.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.