
MAX40108ANT+T | |
|---|---|
DigiKey Part Number | 175-MAX40108ANT+TTR-ND - Tape & Reel (TR) 175-MAX40108ANT+TCT-ND - Cut Tape (CT) 175-MAX40108ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40108ANT+T |
Description | 1V - 3.6V LOW VOLTAGE PRECISION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.22x0.92) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40108ANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80mV/µs | |
Gain Bandwidth Product | 168 kHz | |
Current - Input Bias | 55 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 25.5µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.22x0.92) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.06000 | ¥24.06 |
| 10 | ¥18.00300 | ¥180.03 |
| 25 | ¥16.48280 | ¥412.07 |
| 100 | ¥14.80980 | ¥1,480.98 |
| 250 | ¥14.01276 | ¥3,503.19 |
| 500 | ¥13.53246 | ¥6,766.23 |
| 1,000 | ¥13.13702 | ¥13,137.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.71968 | ¥31,799.20 |
| 5,000 | ¥12.46804 | ¥62,340.20 |











