Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL0102-100RUCR

DigiKey Part Number
296-28379-2-ND - Tape & Reel (TR)
296-28379-1-ND - Cut Tape (CT)
296-28379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL0102-100RUCR
Description
IC DIG POT 100K 14-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPL0102-100RUCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
92ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-QFN (2x2)
Number of Circuits
2
Package / Case
14-XFQFN
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
25
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,782
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
10¥18.60700¥186.07
25¥17.03280¥425.82
100¥15.30690¥1,530.69
250¥14.48376¥3,620.94
500¥14.22208¥7,111.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.07445¥39,223.35
6,000¥12.82758¥76,965.48
Manufacturers Standard Package