


TPS74601PBQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74601PBQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74601PBQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74601PBQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PBQWDRVRQ1 |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PBQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.55V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.895V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥6.91040 | ¥172.76 |
| 100 | ¥6.11240 | ¥611.24 |
| 250 | ¥5.73208 | ¥1,433.02 |
| 500 | ¥5.50286 | ¥2,751.43 |
| 1,000 | ¥5.40287 | ¥5,402.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.50075 | ¥16,502.25 |
| 6,000 | ¥5.37732 | ¥32,263.92 |
| 9,000 | ¥5.31550 | ¥47,839.50 |
| 15,000 | ¥5.24704 | ¥78,705.60 |






